Part Details for TLC2654AIJG by Texas Instruments
Overview of TLC2654AIJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC2654AIJG
TLC2654AIJG CAD Models
TLC2654AIJG Part Data Attributes:
|
TLC2654AIJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2654AIJG
Texas Instruments
OP-AMP, 30uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.6 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.2 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 1778000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLC2654AIJG
This table gives cross-reference parts and alternative options found for TLC2654AIJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2654AIJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7650SIJD | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP14 | Harris Semiconductor | TLC2654AIJG vs ICL7650SIJD |
TLC2652ACJG | OP-AMP, 2.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TLC2654AIJG vs TLC2652ACJG |
TLC2652AI-8D | Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLC2654AIJG vs TLC2652AI-8D |
TLC2652CN | High precision, 1-µV offset, chopper-stabilized operational amplifier 14-PDIP | Texas Instruments | TLC2654AIJG vs TLC2652CN |
ICL7650SCPD | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | TLC2654AIJG vs ICL7650SCPD |
5962-9089503MCX | OP-AMP, 8uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLC2654AIJG vs 5962-9089503MCX |
TLC2652C-8DG4 | Precision Chopper-Stabilized Operational Amplifier 8-SOIC | Texas Instruments | TLC2654AIJG vs TLC2652C-8DG4 |
TLC2652AMJGB | Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC2654AIJG vs TLC2652AMJGB |
TLC2654AMJ | OP-AMP, 40uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLC2654AIJG vs TLC2654AMJ |
ICL7650BCPD | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | TLC2654AIJG vs ICL7650BCPD |