-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7887
|
Newark | Ldo, Fixed, 3.3V, 1A, -40 To 150Deg C, Output Type:Fixed, Input Voltage Min:4.7V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:1A Rohs Compliant: Yes |Infineon TLE4284DV33ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5349 |
|
$0.7180 | Buy Now |
DISTI #
TLE4284DV33ATMA1CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO252-3-11 Min Qty: 1 Lead time: 89 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4756 In Stock |
|
$0.8369 / $1.9000 | Buy Now |
DISTI #
50Y7887
|
Avnet Americas | Fixed LDO Voltage Regulator, 4.7V to 40V, 1.3V Dropout, 3.3Vout, 1Aout, TO-252-3 - Product that comes on tape, but is not reeled (Alt: 50Y7887) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 394 Partner Stock |
|
$1.4400 / $1.9800 | Buy Now |
DISTI #
TLE4284DV33ATMA1
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: TLE4284DV33ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8605 / $1.0517 | Buy Now |
DISTI #
726-TLE4284DV33ATMA1
|
Mouser Electronics | LDO Voltage Regulators LOW DROPOUT REGULATOR RoHS: Compliant | 822 |
|
$0.8360 / $1.8900 | Buy Now |
DISTI #
V36:1790_06383551
|
Arrow Electronics | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 89 Weeks Date Code: 2335 | Americas - 2500 |
|
$0.8022 / $0.8652 | Buy Now |
|
Future Electronics | TLE4284 Series 3.3 V 1 A Surface Mount Voltage Regulator - PG-TO-252-3-11 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
DISTI #
77720534
|
Verical | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2335 | Americas - 2500 |
|
$0.8346 | Buy Now |
DISTI #
80552920
|
Verical | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 23 Package Multiple: 1 Date Code: 2250 | Americas - 1624 |
|
$0.9213 / $1.3750 | Buy Now |
DISTI #
80316473
|
Verical | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 70 Package Multiple: 1 | Americas - 394 |
|
$1.1254 / $1.2274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4284DV33ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4284DV33ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for TLE4284DV33ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4284DV33ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4284DV33 | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | TLE4284DV33ATMA1 vs TLE4284DV33 |