Part Details for TLE49643MXTMA1 by Infineon Technologies AG
Overview of TLE49643MXTMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE49643MXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4410
|
Newark | Hall Effect Sw, Unipolar, 0.0125T/Sot-23, Hall Effect Type:Unipolar, Operate Point Typ:0.0125T, Release Point Typ:-0.0095T, Supply Voltage Min:3V, Supply Voltage Max:32V, Sensor Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Infineon TLE49643MXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8845 |
|
$0.3370 / $0.8110 | Buy Now |
DISTI #
448-TLE49643MXTMA1CT-ND
|
DigiKey | MAG SWITCH IC HALL EFF SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22931 In Stock |
|
$0.2316 / $0.8000 | Buy Now |
DISTI #
TLE49643MXTMA1
|
Avnet Americas | Hall Effect Sensor 25mA Unipolar 3V to 32V 3-Pin SOT-23 T/R - Tape and Reel (Alt: TLE49643MXTMA1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2872 | Buy Now |
DISTI #
726-TLE49643MXTMA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 6602 |
|
$0.2310 / $0.7900 | Buy Now |
|
Future Electronics | Hall effect switch dedicated for position detection applications RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2450 | Buy Now |
DISTI #
77377651
|
Verical | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 10000 |
|
$0.2600 / $0.6500 | Buy Now |
|
Ameya Holding Limited | 3301 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 5 | 9995 |
|
$0.6637 / $0.8508 | Buy Now |
DISTI #
SP001328242
|
EBV Elektronik | (Alt: SP001328242) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE49643MXTMA1
TLE49643MXTMA1 CAD Models
TLE49643MXTMA1 Part Data Attributes
|
TLE49643MXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49643MXTMA1
Infineon Technologies AG
Hall Effect Sensor, 6.1mT Min, 16.6mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 3 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 16.6 mT | |
Magnetic Field Range-Min | 6.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 195 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TLE49643MXTMA1
This table gives cross-reference parts and alternative options found for TLE49643MXTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE49643MXTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE49643MXTSA1 | Hall Effect Sensor, 6.1mT Min, 16.6mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN | Infineon Technologies AG | TLE49643MXTMA1 vs TLE49643MXTSA1 |