Part Details for TLE7274D by Rochester Electronics LLC
Overview of TLE7274D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE7274D
TLE7274D CAD Models
TLE7274D Part Data Attributes
|
TLE7274D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLE7274D
Rochester Electronics LLC
5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO2, PLASTIC, TO-252, 2/3 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, TO-252, 2/3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.22 mm |
Alternate Parts for TLE7274D
This table gives cross-reference parts and alternative options found for TLE7274D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7274D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7274-2D | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | TLE7274D vs TLE7274-2D |
TLE7274D | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO2, PLASTIC, TO-252, 2/3 PIN | Infineon Technologies AG | TLE7274D vs TLE7274D |
TLE72742DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO2, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | TLE7274D vs TLE72742DATMA1 |