Part Details for TLP291(GRTL by Toshiba America Electronic Components
Overview of TLP291(GRTL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP291(GRTL
TLP291(GRTL CAD Models
TLP291(GRTL Part Data Attributes
|
TLP291(GRTL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP291(GRTL
Toshiba America Electronic Components
Transistor Output Optocoupler
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2019-07-12 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TLP291(GRTL
This table gives cross-reference parts and alternative options found for TLP291(GRTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP291(GRTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP291(GR,SE | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(GRTL vs TLP291(GR,SE |
TLP291(GR,E | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(GRTL vs TLP291(GR,E |
TLP291(V4GRTP,SE(T | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(GRTL vs TLP291(V4GRTP,SE(T |
TLP291(GR-TP,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GRTL vs TLP291(GR-TP,E |
TLP291(GRTL,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GRTL vs TLP291(GRTL,SE |
TLP291(GR,SE(T | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(GRTL vs TLP291(GR,SE(T |
TLP291(V4GR,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GRTL vs TLP291(V4GR,E |
TLP291(V4GRTL | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GRTL vs TLP291(V4GRTL |
TLP291(GR-TP | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GRTL vs TLP291(GR-TP |
TLP291(V4GR,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GRTL vs TLP291(V4GR,SE |