Datasheets
TLP291-4(GB,E(J by: Toshiba America Electronic Components

Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16

Part Details for TLP291-4(GB,E(J by Toshiba America Electronic Components

Overview of TLP291-4(GB,E(J by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for TLP291-4(GB,E(J

TLP291-4(GB,E(J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLP291-4(GB,E(J Part Data Attributes:

TLP291-4(GB,E(J Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TLP291-4(GB,E(J Toshiba America Electronic Components Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Package Description ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SEPARATE, 4 CHANNELS
Current Transfer Ratio-Min 100%
Current Transfer Ratio-Nom 100%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 2500 V
Mounting Feature SURFACE MOUNT
Number of Elements 4
On-State Current-Max 0.05 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Surface Mount YES

Alternate Parts for TLP291-4(GB,E(J

This table gives cross-reference parts and alternative options found for TLP291-4(GB,E(J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP291-4(GB,E(J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLP291-4(GB-TP) Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP291-4(GB-TP)
TLP281-4(GB,F 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP281-4(GB,F
TLP291-4(GB Transistor Output Optocoupler, 4-Element, 2500V Isolation Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP291-4(GB
TLP291-4(V4-GB,E Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP291-4(V4-GB,E
TLP291-4(GB-TP,E Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP291-4(GB-TP,E
TLP291-4(GB,E Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP291-4(GB,E
TLP291-4(V4-GB-TP,E Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP291-4(V4-GB-TP,E
TLP281-4(GB-TP,F) Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP281-4(GB-TP,F)
TLP291-4(V4-GB-TP Transistor Output Optocoupler, 4-Element, 2500V Isolation Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP291-4(V4-GB-TP
TLP281-4(GB) Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT PACKAGE-16 Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP281-4(GB)
Part Number Description Manufacturer Compare
TLP281-4(GB,J,F 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP281-4(GB,J,F
TLP291-4(GB) Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP291-4(GB)
TLP291-4(GB-TP) Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP291-4(GB-TP)
PS2801-4-V 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SSOP-16 Renesas Electronics Corporation TLP291-4(GB,E(J vs PS2801-4-V
TLP291-4(V4-GB-TP) Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP291-4(V4-GB-TP)
TLP281-4(GB) Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT PACKAGE-16 Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP281-4(GB)
TLP291-4(GB-TP,E Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP291-4(GB-TP,E
PS2801-4-F4 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOP-16 Renesas Electronics Corporation TLP291-4(GB,E(J vs PS2801-4-F4
TLP291-4(GB Transistor Output Optocoupler, 4-Element, 2500V Isolation Toshiba America Electronic Components TLP291-4(GB,E(J vs TLP291-4(GB
PS2801-4-F4 Transistor Output Optocoupler, 4-Element, 2500V Isolation, PLASTIC, SSOP-16 NEC Electronics America Inc TLP291-4(GB,E(J vs PS2801-4-F4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP291-4(GB,E(J by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP291-4(GB,E(J by Toshiba America Electronic Components

  • Please alert me when TLP291-4(GB,E(J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLP291-4(GB,E(J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP291-4(GB,E(J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLP291-4(GB,E(J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP291-4(GB,E(J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP291-4(GB,E(J by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: