-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7528
|
Newark | Optocoupler, Transistor, 5Kv, Dip-4 Rohs Compliant: Yes |Toshiba TLP785(GR, F(C Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 7007 |
|
$0.1550 / $0.5990 | Buy Now |
|
Quest Components | 6387 |
|
$0.1908 / $0.5450 | Buy Now | |
DISTI #
TLP785(GR,F(C
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP (Alt: TLP785(GR,F(C) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 47100 |
|
RFQ | |
DISTI #
C1S751200833463
|
Chip1Stop | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Container: Bulk | 3119 |
|
$0.0987 / $0.2000 | Buy Now |
DISTI #
C1S751201396686
|
Chip1Stop | Optocouplers RoHS: Compliant Container: Tube | 2640 |
|
$0.0987 / $0.2000 | Buy Now |
|
CHIPMALL.COM LIMITED | 7984 |
|
$0.1595 / $0.2874 | Buy Now | |
DISTI #
TLP785(GR,F(C
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP (Alt: TLP785(GR,F(C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 64874 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP785(GR,F(C
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP785(GR,F(C
Toshiba America Electronic Components
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, 11-5L1, DIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for TLP785(GR,F(C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP785(GR,F(C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP785(GR-TP6 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GR,F(C vs TLP785(GR-TP6 |
TLP785(D4-GR,F(C | Transistor Output Optocoupler, 1-Element, 5000V Isolation | Toshiba America Electronic Components | TLP785(GR,F(C vs TLP785(D4-GR,F(C |
TLP785(D4GR-F6,F | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP785(GR,F(C vs TLP785(D4GR-F6,F |
TLP785(D4-GR-LF6 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GR,F(C vs TLP785(D4-GR-LF6 |
TLP785(D4-GR) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GR,F(C vs TLP785(D4-GR) |
TLP785(GR,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GR,F(C vs TLP785(GR,F |
TLP785(D4-GR,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GR,F(C vs TLP785(D4-GR,F |
TLP785(D4-GR-LF6,F | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP785(GR,F(C vs TLP785(D4-GR-LF6,F |