Part Details for TLSV5100 by Telefunken Microelectronics Gmbh
Overview of TLSV5100 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TLSV5100
TLSV5100 CAD Models
TLSV5100 Part Data Attributes
|
TLSV5100
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TLSV5100
Telefunken Microelectronics Gmbh
Visible LED, Diffused,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Orange | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 9.5 mm | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 100 deg |