Part Details for TLSV5100AS12Z by Temic Semiconductors
Overview of TLSV5100AS12Z by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TLSV5100AS12Z
TLSV5100AS12Z CAD Models
TLSV5100AS12Z Part Data Attributes:
|
TLSV5100AS12Z
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLSV5100AS12Z
Temic Semiconductors
Dual Color LED, High Efficiency Red/green, Untinted Topdiffused, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | UNTINTED TOPDIFFUSED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 9.5 mm | |
Packing Method | FAN-FOLD | |
Peak Wavelength | 635/565 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 100 deg |
Alternate Parts for TLSV5100AS12Z
This table gives cross-reference parts and alternative options found for TLSV5100AS12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSV5100AS12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLSV5100AS21 | Dual Color LED, High Efficiency Red/green, Untinted Topdiffused, 5mm, | Temic Semiconductors | TLSV5100AS12Z vs TLSV5100AS21 |
TLSV5100AS12 | Dual Color LED, High Efficiency Red/green, Untinted Topdiffused, 5mm, | Temic Semiconductors | TLSV5100AS12Z vs TLSV5100AS12 |