Part Details for TLSV5100R-AS21 by Vishay Intertechnologies
Overview of TLSV5100R-AS21 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TLSV5100R-AS21
TLSV5100R-AS21 CAD Models
TLSV5100R-AS21 Part Data Attributes
|
TLSV5100R-AS21
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLSV5100R-AS21
Vishay Intertechnologies
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Infrared Range | NO | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 9.8 mm | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 6 V | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Viewing Angle | 100 deg |