Datasheets
TLV2460AMFKB by: Texas Instruments

Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 20-LCCC -55 to 125

Part Details for TLV2460AMFKB by Texas Instruments

Overview of TLV2460AMFKB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for TLV2460AMFKB

TLV2460AMFKB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLV2460AMFKB Part Data Attributes

TLV2460AMFKB Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV2460AMFKB Texas Instruments Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 20-LCCC -55 to 125
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.075 µA
Bias Current-Max (IIB) @25C 0.014 µA
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 1700 µV
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm
Slew Rate-Min 0.8 V/us
Slew Rate-Nom 1.6 V/us
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 5200
Voltage Gain-Min 28000
Wideband NO
Width 8.89 mm

Alternate Parts for TLV2460AMFKB

This table gives cross-reference parts and alternative options found for TLV2460AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2460AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-0051201Q2A Operational Amplifier, 1 Func, 2200uV Offset-Max, BICMOS, CQCC20, CERAMIC, LCC-20 Defense Logistics Agency TLV2460AMFKB vs 5962-0051201Q2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2460AMFKB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2460AMFKB by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2460AMFKB would you like to use for your alert(s)?
  • Please alert me when TLV2460AMFKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2460AMFKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2460AMFKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2460AMFKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2460AMFKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2460AMFKB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: