Part Details for TLV2460MFK by Texas Instruments
Overview of TLV2460MFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLV2460MFK
TLV2460MFK CAD Models
TLV2460MFK Part Data Attributes
|
TLV2460MFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2460MFK
Texas Instruments
OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 5200 | |
Width | 8.89 mm |
Alternate Parts for TLV2460MFK
This table gives cross-reference parts and alternative options found for TLV2460MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2460MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2460MFKB | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 20-LCCC -55 to 125 | Texas Instruments | TLV2460MFK vs TLV2460MFKB |
5962-0051202Q2X | OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLV2460MFK vs 5962-0051202Q2X |
TLV2460AMFK | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLV2460MFK vs TLV2460AMFK |