There are no models available for this part yet.
Overview of TLV2462AMFKB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2462AMFKB | Texas Instruments | Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier 20-LCCC -55 to 125 |
CAD Models for TLV2462AMFKB by Texas Instruments
Part Data Attributes for TLV2462AMFKB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN, LCC20,.35SQ
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.075 µA
|
Bias Current-Max (IIB) @25C
|
0.014 µA
|
Common-mode Reject Ratio-Min
|
71 dB
|
Common-mode Reject Ratio-Nom
|
85 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.007 µA
|
Input Offset Voltage-Max
|
1500 µV
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.03 mm
|
Slew Rate-Min
|
0.8 V/us
|
Slew Rate-Nom
|
1.6 V/us
|
Supply Current-Max
|
1.3 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
6400
|
Voltage Gain-Min
|
31622
|
Wideband
|
NO
|
Width
|
8.89 mm
|
Alternate Parts for TLV2462AMFKB
This table gives cross-reference parts and alternative options found for TLV2462AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2462AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0051206Q2A | Military-grade, dual, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 20-LCCC -55 to 125 | Texas Instruments | TLV2462AMFKB vs 5962-0051206Q2A |
TLV2462AMFK | DUAL OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLV2462AMFKB vs TLV2462AMFK |
Related Parts for TLV2462AMFKB
-
TLV2462AMUBOperational Amplifiers
-
TPS55340PWPSwitching Regulator or Controllers
-
ADS1248IPWAnalog to Digital Converters
-
TLE4251GATMA1Power Management Circuits
-
SN65C3223PWRLine Driver or Receivers
-
CL10B222KB8NNNCFixed Capacitors
-
TLP352(F)Optocoupler
-
TL150048Power Supply Modules
-
JAN2N2222ASmall Signal Bipolar Transistors