Part Details for TLV2464QDR by Texas Instruments
Overview of TLV2464QDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLV2464QDR
TLV2464QDR CAD Models
TLV2464QDR Part Data Attributes
|
TLV2464QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2464QDR
Texas Instruments
QUAD OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.014 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5200 | |
Voltage Gain-Min | 28000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLV2464QDR
This table gives cross-reference parts and alternative options found for TLV2464QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2464QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2464L-S14-T | Operational Amplifier, 4 Func, 2200uV Offset-Max, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | TLV2464QDR vs V2464L-S14-T |
TLV2464IDG4 | Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2464QDR vs TLV2464IDG4 |
V2464L-S14-R | Operational Amplifier, 4 Func, 2200uV Offset-Max, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | TLV2464QDR vs V2464L-S14-R |
V2464G-S14-R | Operational Amplifier, 4 Func, 2200uV Offset-Max, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | TLV2464QDR vs V2464G-S14-R |
TLV2464ID | Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2464QDR vs TLV2464ID |
TLV2464IDR | Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2464QDR vs TLV2464IDR |