Part Details for TLV5613IPW by Texas Instruments
Overview of TLV5613IPW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV5613IPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV5613IPW-ND
|
DigiKey | IC DAC 12BIT V-OUT 20TSSOP Min Qty: 47 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20752 In Stock |
|
$6.4000 | Buy Now |
DISTI #
296-1920-5-ND
|
DigiKey | IC DAC 12BIT V-OUT 20TSSOP Min Qty: 47 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9571 | Buy Now |
DISTI #
595-TLV5613IPW
|
Mouser Electronics | Digital to Analog Converters - DAC 12bit CMOS DAC RoHS: Compliant | 0 |
|
$6.0300 / $7.9500 | Order Now |
|
Rochester Electronics | TLV5613 12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn RoHS: Compliant Status: Active Min Qty: 1 | 20752 |
|
$5.4900 / $6.4500 | Buy Now |
|
Ameya Holding Limited | IC 12-BIT CMOS DAC 20-TSSOP | 5871 |
|
RFQ | |
|
Chip1Cloud | IC 12-BIT CMOS DAC 20-TSSOP | 2000 |
|
RFQ |
Part Details for TLV5613IPW
TLV5613IPW CAD Models
TLV5613IPW Part Data Attributes:
|
TLV5613IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5613IPW
Texas Instruments
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.6 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.286 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TLV5613IPW
This table gives cross-reference parts and alternative options found for TLV5613IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5613IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5613CPWRG4 | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | TLV5613IPW vs TLV5613CPWRG4 |
TLV5613CPWR | PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | TLV5613IPW vs TLV5613CPWR |
TLV5613IPWRG4 | PARALLEL, WORD INPUT LOADING, 3.5us SETTLING TIME, 12-BIT DAC, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TLV5613IPW vs TLV5613IPWRG4 |
TLV5613CPW | 12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP 0 to 70 | Texas Instruments | TLV5613IPW vs TLV5613CPW |