-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V to 5.5-V input, 4-A step-down converter with 1% output accuracy in 1.5-mm x 1.5-mm QFN package 6-VSON-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV62595DMQRCT-ND
|
DigiKey | IC REG BUCK ADJ 4A 6VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7647 In Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
595-TLV62595DMQR
|
Mouser Electronics | Switching Voltage Regulators 2.5-V to 5.5-V input, 4-A step-down converter with 1% output accuracy in 1.5-mm x 1.5-mm QFN package 6-VSON-HR -40 to 125 RoHS: Compliant | 2831 |
|
$0.2900 / $0.8700 | Buy Now |
|
Ameya Holding Limited | 788130 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 2.5-V TO 5.5-V INPUT, 4-A STEP-D | 845 |
|
$0.1452 / $0.2794 | Buy Now |
|
LCSC | Step-down type Adjustable 4A 2.5V5.5V 600mV4V VSON-6(1.5x1.5) DC-DC Converters ROHS | 845 |
|
$0.1399 / $0.2851 | Buy Now |
|
Win Source Electronics | 2.5-V TO 5.5-V INPUT, 4-A STEP-D / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 6-VFDFN | 159000 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62595DMQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62595DMQR
Texas Instruments
2.5-V to 5.5-V input, 4-A step-down converter with 1% output accuracy in 1.5-mm x 1.5-mm QFN package 6-VSON-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-HR, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TLV62595DMQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62595DMQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6286810CRQYR | 5.5-V 4-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TLV62595DMQR vs TPS6286810CRQYR |
TPS628640BYCGR | 4-A synchronous step-down converter with I2C interface in 1.05-mm x 1.78-mm WCSP package 15-DSBGA -40 to 125 | Texas Instruments | TLV62595DMQR vs TPS628640BYCGR |
TPS6286910CRQYR | 5.5-V 6-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TLV62595DMQR vs TPS6286910CRQYR |
TPS6286820CRQYR | 5.5-V 4-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TLV62595DMQR vs TPS6286820CRQYR |
TPS6286920CRQYR | 5.5-V 6-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TLV62595DMQR vs TPS6286920CRQYR |