-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4796
|
Newark | Ldo, Fixed, 1.1V, 0.3A, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV71211DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5530 / $0.7160 | Buy Now |
DISTI #
2156-TLV71211DBVR-ND
|
DigiKey | IC REG LINEAR 1.1V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
248230 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-30593-1-ND
|
DigiKey | IC REG LINEAR 1.1V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6793 In Stock |
|
$0.1982 / $0.5900 | Buy Now |
DISTI #
595-TLV71211DBVR
|
Mouser Electronics | LDO Voltage Regulators 300mA,Low IQ,Low VOUT,LDO Reg RoHS: Compliant | 6394 |
|
$0.1960 / $0.3600 | Buy Now |
DISTI #
V72:2272_07399480
|
Arrow Electronics | LDO Regulator Pos 1.1V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 2872 |
|
$0.2013 / $0.2218 | Buy Now |
DISTI #
62361881
|
Verical | LDO Regulator Pos 1.1V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2222 | Americas - 2872 |
|
$0.2013 / $0.2150 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | TLV712 300-mA, Sub-Band-Gap Output Voltage, Low-Iq, Low-Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 248230 |
|
$0.1947 / $0.2290 | Buy Now |
|
ComSIT USA | 300-MILLIAMP, SUB-BANDGAP OUTPUT VOLTAGE, LOW-IQ, LOW-DROPOUT REGULATOR Fixed Positive LDO Regulator, 1.1V, CMOS, PDSO5 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
C1S746202733642
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 8827 |
|
$0.1700 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV71211DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV71211DBVR
Texas Instruments
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.12 V | |
Output Voltage1-Min | 1.08 V | |
Output Voltage1-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.82% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV71211DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV71211DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV71211DBVT | 300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV71211DBVR vs TLV71211DBVT |