Part Details for TLV74128PDQNR by Texas Instruments
Overview of TLV74128PDQNR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV74128PDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51753-1-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14900 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
595-TLV74128PDQNR
|
Mouser Electronics | LDO Voltage Regulators 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 4-X2SON -40 to 125 RoHS: Compliant | 2800 |
|
$0.0260 / $0.2700 | Buy Now |
|
Ameya Holding Limited | 27530 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3632 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR 2.8V 150MA 4X2SON | 298551 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for TLV74128PDQNR
TLV74128PDQNR CAD Models
TLV74128PDQNR Part Data Attributes:
|
TLV74128PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV74128PDQNR
Texas Instruments
150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.565 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.842 V | |
Output Voltage1-Min | 2.758 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for TLV74128PDQNR
This table gives cross-reference parts and alternative options found for TLV74128PDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV74128PDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1121A32MC-N2RTFG | Fixed Positive LDO Regulator, 3.2V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | TLV74128PDQNR vs S-1121A32MC-N2RTFG |
R1112N271A | Fixed Positive LDO Regulator, 2.7V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TLV74128PDQNR vs R1112N271A |
R1122N271B-TR-FA | Fixed Positive LDO Regulator, 2.7V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TLV74128PDQNR vs R1122N271B-TR-FA |
AP7313-30SRG-7 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, PDSO3, GREEN, SOT-23R, 3 PIN | Diodes Incorporated | TLV74128PDQNR vs AP7313-30SRG-7 |
R1122N27B-TR | Fixed Positive LDO Regulator, 2.7V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TLV74128PDQNR vs R1122N27B-TR |
R1112N271B | Fixed Positive LDO Regulator, 2.7V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TLV74128PDQNR vs R1112N271B |
R1112N27A-TR | Fixed Positive LDO Regulator, 2.7V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TLV74128PDQNR vs R1112N27A-TR |
R1122N271B-TL-FB | Fixed Positive LDO Regulator, 2.7V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TLV74128PDQNR vs R1122N271B-TL-FB |
R1122N27A-TR | Fixed Positive LDO Regulator, 2.7V, 0.29V Dropout, CMOS, PDSO5, MINI, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TLV74128PDQNR vs R1122N27A-TR |
S-1121A31MC-N2QTFG | Fixed Positive LDO Regulator, 3.1V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | TLV74128PDQNR vs S-1121A31MC-N2QTFG |