Part Details for TLVH432AQPK by Texas Instruments
Overview of TLVH432AQPK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLVH432AQPK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for TLVH432AQPK
TLVH432AQPK CAD Models
TLVH432AQPK Part Data Attributes
|
TLVH432AQPK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLVH432AQPK
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, PLASTIC, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 151.515 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 2.5 mm |
Alternate Parts for TLVH432AQPK
This table gives cross-reference parts and alternative options found for TLVH432AQPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH432AQPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1588ART-REEL7 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | TLVH432AQPK vs AD1588ART-REEL7 |
ADR5040BRTZ-R2 | Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout) | Analog Devices Inc | TLVH432AQPK vs ADR5040BRTZ-R2 |
TLV431BQPKG3 | 0.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-SOT-89 -40 to 125 | Texas Instruments | TLVH432AQPK vs TLV431BQPKG3 |
SPX385M1-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN | Exar Corporation | TLVH432AQPK vs SPX385M1-2.5/TR |
LM4041AIX3-1.2 | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | TLVH432AQPK vs LM4041AIX3-1.2 |
SPX1004M1-1.2-L | Two Terminal Voltage Reference, 1 Output, 1.235V, PSSO3, LEAD FREE, SOT-89, 3 PIN | MaxLinear Inc | TLVH432AQPK vs SPX1004M1-1.2-L |
SPX385AM1-1.2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, PSSO3, SOT-89, 3 PIN | Exar Corporation | TLVH432AQPK vs SPX385AM1-1.2/TR |
AD1589BRT | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | TLVH432AQPK vs AD1589BRT |
ZTLV431BFTA | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | TLVH432AQPK vs ZTLV431BFTA |
SC431LISK-1TRT | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Semtech Corporation | TLVH432AQPK vs SC431LISK-1TRT |