-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 36-V input, 1-V to 6-V output, 2.5-A synchronous buck power module 11-QFN-FCMOD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLVM23625RDNRCT-ND
|
DigiKey | 3-V TO 36-V INPUT, 1-V TO 6-V OU Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1485 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
595-TLVM23625RDNR
|
Mouser Electronics | Switching Voltage Regulators 3-V to 36-V input, 1-V to 6-V output, 2.5-A synchronous buck power module 11-QFN-FCMOD -40 to 125 RoHS: Compliant | 7401 |
|
$1.1800 / $2.6800 | Buy Now |
|
Ameya Holding Limited | 11315 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLVM23625RDNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLVM23625RDNR
Texas Instruments
3-V to 36-V input, 1-V to 6-V output, 2.5-A synchronous buck power module 11-QFN-FCMOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-11 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PQCC-N11 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC11,.18X.14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Technology | HYBRID | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TLVM23625RDNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVM23625RDNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17575ATC+ | Switching Regulator, | Maxim Integrated Products | TLVM23625RDNR vs MAX17575ATC+ |
MAX17575ATC+T | 4.5V-60V, 1.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | TLVM23625RDNR vs MAX17575ATC+T |
LM76002RNPT | 3.5V to 60V, 2.5A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125 | Texas Instruments | TLVM23625RDNR vs LM76002RNPT |
MAX17575ATC+T | Switching Regulator, | Maxim Integrated Products | TLVM23625RDNR vs MAX17575ATC+T |