Part Details for TM4256FC1-12L by Texas Instruments
Overview of TM4256FC1-12L by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM4256FC1-12L
TM4256FC1-12L CAD Models
TM4256FC1-12L Part Data Attributes:
|
TM4256FC1-12L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4256FC1-12L
Texas Instruments
1MX1 MULTI DEVICE DRAM MODULE, 120ns, SMA22, SIMM-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIMM | |
Package Description | , SIP22,.2 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XSMA-T22 | |
Memory Density | 1048576 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP22,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TM4256FC1-12L
This table gives cross-reference parts and alternative options found for TM4256FC1-12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4256FC1-12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK411024SNM-12 | DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | TM4256FC1-12L vs AK411024SNM-12 |
AK411024SP-12 | DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | TM4256FC1-12L vs AK411024SP-12 |
AK411024SPI-12 | DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | TM4256FC1-12L vs AK411024SPI-12 |
AK411024SRM-12 | DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | TM4256FC1-12L vs AK411024SRM-12 |
AK411024SN-12 | DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | TM4256FC1-12L vs AK411024SN-12 |
AK411024SRI-12 | DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | TM4256FC1-12L vs AK411024SRI-12 |
AK411024SNI-12 | DRAM Module, 1MX1, 120ns, NMOS, SIMM-22 | Accutek Microcircuit Corporation | TM4256FC1-12L vs AK411024SNI-12 |