Part Details for TM4C129ENCZADIR by Texas Instruments
Overview of TM4C129ENCZADIR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM4C129ENCZADIR
TM4C129ENCZADIR CAD Models
TM4C129ENCZADIR Part Data Attributes:
|
TM4C129ENCZADIR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C129ENCZADIR
Texas Instruments
IC RISC MICROCONTROLLER, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B212 | |
Length | 10 mm | |
Number of I/O Lines | 140 | |
Number of Terminals | 212 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TM4C129ENCZADIR
This table gives cross-reference parts and alternative options found for TM4C129ENCZADIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C129ENCZADIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4C129ENCZADT3 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 212-NFBGA -40 to 105 | Texas Instruments | TM4C129ENCZADIR vs TM4C129ENCZADT3 |
TM4C129ENCZADI3 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129ENCZADIR vs TM4C129ENCZADI3 |
TM4C129ENCZADT3R | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129ENCZADIR vs TM4C129ENCZADT3R |
TM4C129ENCZADT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129ENCZADIR vs TM4C129ENCZADT |
XM4C129ENCZADI1 | Tiva C Series Microcontroller 212-NFBGA -40 to 85 | Texas Instruments | TM4C129ENCZADIR vs XM4C129ENCZADI1 |
TM4C129LNCZADI3 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129ENCZADIR vs TM4C129LNCZADI3 |
TM4C129XNCZADI3 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-KB RAM, USB, ENET MAC+PHY, LCD, AES 212-NFBGA -40 to 85 | Texas Instruments | TM4C129ENCZADIR vs TM4C129XNCZADI3 |
TM4C129XNCZADI3R | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-KB RAM, USB, ENET MAC+PHY, LCD, AES 212-NFBGA -40 to 85 | Texas Instruments | TM4C129ENCZADIR vs TM4C129XNCZADI3R |
TM4C129LNCZADT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129ENCZADIR vs TM4C129LNCZADT |
TM4C129ENCZADTR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129ENCZADIR vs TM4C129ENCZADTR |