Part Details for TMA525-48BUI25ZZT by Parade Technologies Ltd
Overview of TMA525-48BUI25ZZT by Parade Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TMA525-48BUI25ZZT
TMA525-48BUI25ZZT CAD Models
TMA525-48BUI25ZZT Part Data Attributes
|
TMA525-48BUI25ZZT
Parade Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
TMA525-48BUI25ZZT
Parade Technologies Ltd
Microprocessor Circuit, CMOS, PBGA48, UFBGA-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PARADE TECHNOLOGIES INC | |
Package Description | UFBGA-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B48 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |