Part Details for TMA525A-34FNI24ZZ(T) by Parade Technologies Ltd
Overview of TMA525A-34FNI24ZZ(T) by Parade Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TMA525A-34FNI24ZZ(T)
TMA525A-34FNI24ZZ(T) CAD Models
TMA525A-34FNI24ZZ(T) Part Data Attributes
|
TMA525A-34FNI24ZZ(T)
Parade Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
TMA525A-34FNI24ZZ(T)
Parade Technologies Ltd
Microprocessor Circuit, CMOS, PBGA34, 2.495 X 2.44 MM, 0.55 MM HEIGHT, 0.40 MM PITCH, WLCSP-34
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PARADE TECHONOLOGIES INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PBGA-B34 | |
Number of Terminals | 34 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |