Part Details for TMCA475M025EHS by Kyocera AVX Components
Overview of TMCA475M025EHS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCA475M025EHS
TMCA475M025EHS CAD Models
TMCA475M025EHS Part Data Attributes
|
TMCA475M025EHS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMCA475M025EHS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TMCA475M025EHS
This table gives cross-reference parts and alternative options found for TMCA475M025EHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCA475M025EHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJA475M025K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TMCA475M025EHS vs TAJA475M025K |
T494A475M025AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCA475M025EHS vs T494A475M025AGAUTO7280 |
T491A475M025ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 1206 | KEMET Corporation | TMCA475M025EHS vs T491A475M025ATAUTO |
TCMIE475AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TMCA475M025EHS vs TCMIE475AT |
TR3A475M025E3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMCA475M025EHS vs TR3A475M025E3500 |
T491A475M025AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCA475M025EHS vs T491A475M025AGAUTO7280 |
TA025TCM475MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TMCA475M025EHS vs TA025TCM475MAR-13 |
T491A475M025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCA475M025EHS vs T491A475M025AMAUTO7280 |
T494A475M025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCA475M025EHS vs T494A475M025AHAUTO7280 |
ATCC-211A-025-475-M-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | TMCA475M025EHS vs ATCC-211A-025-475-M-T |