Part Details for TMK063BJ102MP-T by TAIYO YUDEN
Overview of TMK063BJ102MP-T by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMK063BJ102MP-T
TMK063BJ102MP-T CAD Models
TMK063BJ102MP-T Part Data Attributes:
|
TMK063BJ102MP-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063BJ102MP-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for TMK063BJ102MP-T
This table gives cross-reference parts and alternative options found for TMK063BJ102MP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063BJ102MP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02X5R102M25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | TMK063BJ102MP-T vs GMC02X5R102M25NT |
KGM03AR51E102MN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | TMK063BJ102MP-T vs KGM03AR51E102MN |
CM03X5R102M25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK063BJ102MP-T vs CM03X5R102M25AT |
CM03X5R102M25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK063BJ102MP-T vs CM03X5R102M25AH |
CM03X5R102M25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK063BJ102MP-T vs CM03X5R102M25AN |
CM03X5R102M25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK063BJ102MP-T vs CM03X5R102M25AH |
02013D102MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | TMK063BJ102MP-T vs 02013D102MAT7A |
CM03X5R102M25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK063BJ102MP-T vs CM03X5R102M25AN |
CM03X5R102M25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK063BJ102MP-T vs CM03X5R102M25AT |
CM03X5R102M25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK063BJ102MP-T vs CM03X5R102M25AL |