Part Details for TML-110-01-G-D-RA-015 by Samtec Inc
Overview of TML-110-01-G-D-RA-015 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TML-110-01-G-D-RA-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TML-110-01-G-D-RA-
|
Avnet Americas | .050" X .100" Shrouded Terminal Strip - Trays (Alt: TML-110-01-G-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.7100 / $6.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3400 / $6.4200 | Buy Now | |
DISTI #
000000000007200984
|
Sager | .050 X .100 SHROUDED TERMINAL STRIP Min Qty: 1 | 0 |
|
$3.2400 / $6.4200 | Buy Now |
|
Master Electronics | 0 |
|
$1.3400 / $6.4200 | Buy Now | |
DISTI #
5cd92807cd7c1c4c38835b28
|
Samtec | .050" X .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$1.3400 / $6.4200 | Buy Now |
Part Details for TML-110-01-G-D-RA-015
TML-110-01-G-D-RA-015 CAD Models
TML-110-01-G-D-RA-015 Part Data Attributes:
|
TML-110-01-G-D-RA-015
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TML-110-01-G-D-RA-015
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.625 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for TML-110-01-G-D-RA-015
This table gives cross-reference parts and alternative options found for TML-110-01-G-D-RA-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML-110-01-G-D-RA-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-110-01-TM-DV-017-P-TR | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TML-110-01-G-D-RA-015 vs TSM-110-01-TM-DV-017-P-TR |
TSM-110-01-L-DV-LC-001-P-TR | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TML-110-01-G-D-RA-015 vs TSM-110-01-L-DV-LC-001-P-TR |
EHF-110-01-SM-D-01 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Samtec Inc | TML-110-01-G-D-RA-015 vs EHF-110-01-SM-D-01 |
TSM-110-01-T-DV-LC-001-TR | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TML-110-01-G-D-RA-015 vs TSM-110-01-T-DV-LC-001-TR |
TSM-110-01-L-DV-008-P-TR | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TML-110-01-G-D-RA-015 vs TSM-110-01-L-DV-008-P-TR |
TSM-110-01-T-DV-001-P-TR | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TML-110-01-G-D-RA-015 vs TSM-110-01-T-DV-001-P-TR |
TSM-110-01-L-DH-A-017-TR | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TML-110-01-G-D-RA-015 vs TSM-110-01-L-DH-A-017-TR |
TSM-110-02-L-DH-A-017 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TML-110-01-G-D-RA-015 vs TSM-110-02-L-DH-A-017 |
TSS-110-01-T-D-18 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TML-110-01-G-D-RA-015 vs TSS-110-01-T-D-18 |
TSM-110-02-L-DH-A-004 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TML-110-01-G-D-RA-015 vs TSM-110-02-L-DH-A-004 |