Part Details for TMMH-108-01-L-DV-M-FR by Samtec Inc
Overview of TMMH-108-01-L-DV-M-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMMH-108-01-L-DV-M-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMMH-108-01-L-DV-M
|
Avnet Americas | Connector Unshrouded Header 16 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMMH-108-01-L-DV-M) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.0000 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$0.6100 / $2.1100 | Buy Now | |
DISTI #
000000000006226520
|
Sager | Headers & Wire Housings Low Profile Header Strips with End Shroud, 2.00 mm Pitch Min Qty: 375 | 0 |
|
$0.7100 / $2.1100 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$0.6100 / $2.1100 | Buy Now | |
DISTI #
5fd76e6a61bb334fe97e6dbb
|
Samtec | Low Profile Header Strips with End Shroud, 2.00 mm Pitch RoHS: Compliant Min Qty: 375 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.6100 / $2.1100 | Buy Now |
Part Details for TMMH-108-01-L-DV-M-FR
TMMH-108-01-L-DV-M-FR CAD Models
TMMH-108-01-L-DV-M-FR Part Data Attributes:
|
TMMH-108-01-L-DV-M-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-108-01-L-DV-M-FR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.099 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for TMMH-108-01-L-DV-M-FR
This table gives cross-reference parts and alternative options found for TMMH-108-01-L-DV-M-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMH-108-01-L-DV-M-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMMH-108-01-T-DV-A-M | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMMH-108-01-L-DV-M-FR vs TMMH-108-01-T-DV-A-M |