-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 190J, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8191
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV20RP275ML2T7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
18-TMOV20RP275ML2T7CT-ND
|
DigiKey | VARISTOR 430V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
835 In Stock |
|
$1.0421 / $2.4800 | Buy Now |
DISTI #
576-TMOV20RP275ML2T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 0 |
|
$1.2000 / $2.4800 | Order Now |
|
Future Electronics | TMOV® Series 473 VDC 275 V RMS 710V Clamp 10000 A 900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.1200 / $1.1900 | Buy Now |
|
Future Electronics | TMOV® Series 473 VDC 275 V RMS 710V Clamp 10000 A 900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.1200 / $1.1900 | Buy Now |
|
Future Electronics | TMOV® Series 473 VDC 275 V RMS 710V Clamp 10000 A 900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.1200 / $1.1900 | Buy Now |
DISTI #
TMOV20RP275ML2T7
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 10kA, 190J Min Qty: 1200 | 0 |
|
$1.0900 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC-3L 20MM 430V 10KA 275VAC 350VDC THT | 0 |
|
$1.7224 / $1.8946 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMOV20RP275ML2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP275ML2T7
Littelfuse Inc
Varistor, 190J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | PCB Mount | |
Package Width | 9.5 mm | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for TMOV20RP275ML2T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20RP275ML2T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV20RP275ML2B7 | Varistor, 190J, Through Hole Mount | Littelfuse Inc | TMOV20RP275ML2T7 vs TMOV20RP275ML2B7 |
TMOV20R275M | RESISTOR, VOLTAGE DEPENDENT, 473V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20RP275ML2T7 vs TMOV20R275M |