Part Details for TMP1075D by Texas Instruments
Overview of TMP1075D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP1075D
TMP1075D CAD Models
TMP1075D Part Data Attributes
|
TMP1075D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP1075D
Texas Instruments
High Accuracy Upgrade to Industry Standard LM75 / TMP75 I<sup>2</sup>C Temperature Sensor 8-SOIC -55 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-08-04 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |
Alternate Parts for TMP1075D
This table gives cross-reference parts and alternative options found for TMP1075D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP1075D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP1075DR | 1°C I2C temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-SOIC -55 to 125 | Texas Instruments | TMP1075D vs TMP1075DR |