Part Details for TMP400AIDBQRG4 by Texas Instruments
Overview of TMP400AIDBQRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP400AIDBQRG4
TMP400AIDBQRG4 CAD Models
TMP400AIDBQRG4 Part Data Attributes:
|
TMP400AIDBQRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP400AIDBQRG4
Texas Instruments
1C Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 16-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP16,.25 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 16 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 127 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for TMP400AIDBQRG4
This table gives cross-reference parts and alternative options found for TMP400AIDBQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP400AIDBQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP400AIDBQR | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in QSSOP-16 16-SSOP -40 to 125 | Texas Instruments | TMP400AIDBQRG4 vs TMP400AIDBQR |
TMP400AIDBQTG4 | 1C Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 16-SSOP -40 to 125 | Texas Instruments | TMP400AIDBQRG4 vs TMP400AIDBQTG4 |