-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMP411BDRCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4913 / $1.2700 | Buy Now |
DISTI #
595-TMP411BDR
|
Mouser Electronics | Board Mount Temperature Sensors +/-1degC Remote and Local Temp SENSOR RoHS: Compliant | 919 |
|
$0.5750 / $1.5300 | Buy Now |
|
Ameya Holding Limited | IC REMOTE TEMP SENSOR 8SOIC | 22180 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP411BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP411BDR
Texas Instruments
Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS 500 MV | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.03 mA | |
Operating Temperature-Max | 127 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP411BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP411BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP411BDG4 | +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 | Texas Instruments | TMP411BDR vs TMP411BDG4 |
TMP411AD | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 | Texas Instruments | TMP411BDR vs TMP411AD |
TMP411ADR | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 | Texas Instruments | TMP411BDR vs TMP411ADR |
TMP411ADRG4 | +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 | Texas Instruments | TMP411BDR vs TMP411ADRG4 |
TMP411CD | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 | Texas Instruments | TMP411BDR vs TMP411CD |
TMP411BD | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 | Texas Instruments | TMP411BDR vs TMP411BD |
TMP411CDG4 | +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 | Texas Instruments | TMP411BDR vs TMP411CDG4 |
TMP411CDR | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 | Texas Instruments | TMP411BDR vs TMP411CDR |
TMP411ADG4 | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 | Texas Instruments | TMP411BDR vs TMP411ADG4 |
TMP411CDRG4 | +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 | Texas Instruments | TMP411BDR vs TMP411CDRG4 |