-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Temp Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46897-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6985 In Stock |
|
$0.3394 / $0.9000 | Buy Now |
DISTI #
595-TMP75AQDGKRQ1
|
Mouser Electronics | Board Mount Temperature Sensors Automotive Temp Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125 RoHS: Compliant | 4267 |
|
$0.3340 / $0.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1094 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | 875 |
|
$0.5200 / $2.0000 | Buy Now | |
DISTI #
TMP75AQDGKRQ1
|
TME | IC: temperature sensor, -40÷125°C, VSSOP8, SMD, Accur: ±1°C, 12bit Min Qty: 1 | 0 |
|
$0.4740 / $0.9040 | RFQ |
|
Ameya Holding Limited | IC-SM TEX TMP75AQDGKRQ1 | 8634 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SENSOR DIGITAL -40C-125C 8VSSOP | 985 |
|
$0.2807 / $0.4882 | Buy Now |
|
LCSC | VSSOP-8-0.65mm Temperature Sensors ROHS | 985 |
|
$0.2864 / $0.4982 | Buy Now |
|
Win Source Electronics | SENSOR DIGITAL -40C-125C 8VSSOP | 100570 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP75AQDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP75AQDGKRQ1
Texas Instruments
Automotive Temp Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | AEC-Q100 | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.085 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP75AQDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP75AQDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP75AIDGKR | 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125 | Texas Instruments | TMP75AQDGKRQ1 vs TMP75AIDGKR |
TMP75AIDGKT | 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125 | Texas Instruments | TMP75AQDGKRQ1 vs TMP75AIDGKT |
TMP75AIDGKTG4 | 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125 | Texas Instruments | TMP75AQDGKRQ1 vs TMP75AIDGKTG4 |