Microcontrollers and Processors
TMPZ84C40AP-6
Toshiba America Electronic Components
Description: IC 2 CHANNEL(S), 800K bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller

Overview of TMPZ84C40AP-6 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for TMPZ84C40AP-6 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMPZ84C40AP-6 by Toshiba America Electronic Components

TMPZ84C40AP-6
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
1
Boundary Scan
NO
Bus Compatibility
Z80
Clock Frequency-Max
6.144 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.09765625 MBps
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
50.7 mm
Low Power Mode
NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
2
Number of Terminals
40
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.8 mm
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. TMPZ84C40AP-6
    Toshiba America Electronic Components
    IC 2 CHANNEL(S), 800K bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller
    VS

Alternate Parts for TMPZ84C40AP-6

This table gives cross-reference parts and alternative options found for TMPZ84C40AP-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPZ84C40AP-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMPZ84C41AP-6 IC 2 CHANNEL(S), 800K bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller Toshiba America Electronic Components TMPZ84C40AP-6 vs TMPZ84C41AP-6
TMPZ84C42AP-6 IC 2 CHANNEL(S), 800K bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller Toshiba America Electronic Components TMPZ84C40AP-6 vs TMPZ84C42AP-6
TMPZ84C44AT-6 IC 2 CHANNEL(S), 800K bps, SERIAL COMM CONTROLLER, PQCC44, 0.650 X 0.650 INCH, PLASTIC, LCC-44, Serial IO/Communication Controller Toshiba America Electronic Components TMPZ84C40AP-6 vs TMPZ84C44AT-6
TMPZ84C42AM-6 IC 2 CHANNEL(S), 800K bps, SERIAL COMM CONTROLLER, PDSO40, 0.450 INCH, PLASTIC, SSOP-40, Serial IO/Communication Controller Toshiba America Electronic Components TMPZ84C40AP-6 vs TMPZ84C42AM-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMPZ84C40AP-6 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMPZ84C40AP-6 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TMPZ84C40AP-6 would you like to use for your alert(s)?
  • Please alert me when TMPZ84C40AP-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMPZ84C40AP-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMPZ84C40AP-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMPZ84C40AP-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMPZ84C40AP-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMPZ84C40AP-6 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: