Part Details for TMPZ84C43AF-6 by Toshiba America Electronic Components
Overview of TMPZ84C43AF-6 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMPZ84C43AF-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1114 |
|
$7.6230 / $11.4345 | Buy Now |
Part Details for TMPZ84C43AF-6
TMPZ84C43AF-6 CAD Models
TMPZ84C43AF-6 Part Data Attributes
|
TMPZ84C43AF-6
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMPZ84C43AF-6
Toshiba America Electronic Components
IC 2 CHANNEL(S), 800K bps, SERIAL COMM CONTROLLER, PQFP44, 14 X 14 INCH, PLASTIC, QFP-44, Serial IO/Communication Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 6.144 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.09765625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.05 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TMPZ84C43AF-6
This table gives cross-reference parts and alternative options found for TMPZ84C43AF-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPZ84C43AF-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMPZ84C42AP-6 | IC 2 CHANNEL(S), 800K bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller | Toshiba America Electronic Components | TMPZ84C43AF-6 vs TMPZ84C42AP-6 |
TMPZ84C41AM-6 | IC 2 CHANNEL(S), 800K bps, SERIAL COMM CONTROLLER, PDSO40, 0.450 INCH, PLASTIC, SSOP-40, Serial IO/Communication Controller | Toshiba America Electronic Components | TMPZ84C43AF-6 vs TMPZ84C41AM-6 |
TMPZ84C44AT-6 | IC 2 CHANNEL(S), 800K bps, SERIAL COMM CONTROLLER, PQCC44, 0.650 X 0.650 INCH, PLASTIC, LCC-44, Serial IO/Communication Controller | Toshiba America Electronic Components | TMPZ84C43AF-6 vs TMPZ84C44AT-6 |
TMPZ84C42AM-6 | IC 2 CHANNEL(S), 800K bps, SERIAL COMM CONTROLLER, PDSO40, 0.450 INCH, PLASTIC, SSOP-40, Serial IO/Communication Controller | Toshiba America Electronic Components | TMPZ84C43AF-6 vs TMPZ84C42AM-6 |