Part Details for TMS-104-60-L-S by Samtec Inc
Overview of TMS-104-60-L-S by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-104-60-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC6150
|
Newark | Header, 4 Contacts, 1 Row, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-104-60-L-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$0.5310 / $1.1700 | Buy Now |
DISTI #
TMS-104-60-L-S-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4400 | Buy Now |
DISTI #
TMS-104-60-L-S
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole, TMS Series - Bulk (Alt: TMS-104-60-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 261 Factory Stock |
|
$0.5200 / $1.2400 | Buy Now |
DISTI #
200-TMS10460LS
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$0.2900 / $1.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2900 / $1.2400 | Buy Now | |
DISTI #
TMS-104-60-L-S
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole, TMS Series - Bulk (Alt: TMS-104-60-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 261 Factory Stock |
|
$0.5200 / $1.2400 | Buy Now |
|
Powell Electronics | Through-hole Micro Head Min Qty: 1 | 157 |
|
$0.5200 / $1.2400 | Buy Now |
DISTI #
000000000005227268
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 261 |
|
$0.4700 / $1.2400 | Buy Now |
|
Master Electronics | 0 |
|
$0.2900 / $1.2400 | Buy Now | |
DISTI #
5cd92b21cd7c1c4c38870ad4
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 261 |
|
$0.2900 / $1.2400 | Buy Now |