Datasheets
TMS27C49-55JTL by: Texas Instruments

8KX8 UVPROM, 55ns, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24

Part Details for TMS27C49-55JTL by Texas Instruments

Overview of TMS27C49-55JTL by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for TMS27C49-55JTL

TMS27C49-55JTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMS27C49-55JTL Part Data Attributes

TMS27C49-55JTL Texas Instruments
Buy Now Datasheet
Compare Parts:
TMS27C49-55JTL Texas Instruments 8KX8 UVPROM, 55ns, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description WDIP,
Pin Count 24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.61
Access Time-Max 55 ns
JESD-30 Code R-CDIP-T24
Length 31.75 mm
Memory Density 65536 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code WDIP
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.907 mm
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for TMS27C49-55JTL

This table gives cross-reference parts and alternative options found for TMS27C49-55JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C49-55JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8751510LX UVPROM, 8KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor TMS27C49-55JTL vs 5962-8751510LX
AM27C49-55/BLA UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 AMD TMS27C49-55JTL vs AM27C49-55/BLA
CY7C261-55WC UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor TMS27C49-55JTL vs CY7C261-55WC
5962-8751510LA UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor TMS27C49-55JTL vs 5962-8751510LA
5962-8751510JX UVPROM, 8KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor TMS27C49-55JTL vs 5962-8751510JX
CY7C261-55WMB UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, SLIM, WINDOWED, CERDIP-24 Cypress Semiconductor TMS27C49-55JTL vs CY7C261-55WMB
5962-8751506LB UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor TMS27C49-55JTL vs 5962-8751506LB
CY7C261-55WI UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor TMS27C49-55JTL vs CY7C261-55WI
5962-8751506LX UVPROM, 8KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor TMS27C49-55JTL vs 5962-8751506LX
27HC641-55FA UVPROM, 8KX8, 55ns, CMOS, CDIP24 YAGEO Corporation TMS27C49-55JTL vs 27HC641-55FA
Part Number Description Manufacturer Compare
5962-8751508JA UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor TMS27C49-55JTL vs 5962-8751508JA
5962-8751501JX UVPROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Atmel Corporation TMS27C49-55JTL vs 5962-8751501JX
PY26335WMB UVPROM, 8KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation TMS27C49-55JTL vs PY26335WMB
CY7C261-25WMB UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor TMS27C49-55JTL vs CY7C261-25WMB
5962-8751508LX UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor TMS27C49-55JTL vs 5962-8751508LX
WS57C49B-70D UVPROM, 8KX8, 70ns, CMOS, CDIP24, Waferscale Integration Inc TMS27C49-55JTL vs WS57C49B-70D
5962-8751508JX UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor TMS27C49-55JTL vs 5962-8751508JX
AM27C49-55TDCB UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 AMD TMS27C49-55JTL vs AM27C49-55TDCB
5962-8751509JX UVPROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor TMS27C49-55JTL vs 5962-8751509JX
5962-8751503LX UVPROM, 8KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 Atmel Corporation TMS27C49-55JTL vs 5962-8751503LX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS27C49-55JTL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS27C49-55JTL by Texas Instruments

  • Please alert me when TMS27C49-55JTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS27C49-55JTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS27C49-55JTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS27C49-55JTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS27C49-55JTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS27C49-55JTL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: