Part Details for TMS27PC010A-15FME by Texas Instruments
Overview of TMS27PC010A-15FME by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for TMS27PC010A-15FME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128K X 8 OTPROM, 150 ns, PQCC32 | 4527 |
|
Buy Now |
Part Details for TMS27PC010A-15FME
TMS27PC010A-15FME CAD Models
TMS27PC010A-15FME Part Data Attributes
|
TMS27PC010A-15FME
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC010A-15FME
Texas Instruments
128KX8 OTPROM, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for TMS27PC010A-15FME
This table gives cross-reference parts and alternative options found for TMS27PC010A-15FME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC010A-15FME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM27C010VE150 | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | TMS27PC010A-15FME vs FM27C010VE150 |
TN27C010-150V10 | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | Intel Corporation | TMS27PC010A-15FME vs TN27C010-150V10 |
NM27C010VE150 | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | TMS27PC010A-15FME vs NM27C010VE150 |
MX27C1000AQI-15 | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | TMS27PC010A-15FME vs MX27C1000AQI-15 |
MX27C1000QI-15 | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | TMS27PC010A-15FME vs MX27C1000QI-15 |