Part Details for TMS28F010A-12C3FML4 by Texas Instruments
Overview of TMS28F010A-12C3FML4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F010A-12C3FML4
TMS28F010A-12C3FML4 CAD Models
TMS28F010A-12C3FML4 Part Data Attributes:
|
TMS28F010A-12C3FML4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F010A-12C3FML4
Texas Instruments
128KX8 FLASH 12V PROM, 120ns, PQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 1000 PROGRAM/ERASE CYCLES | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for TMS28F010A-12C3FML4
This table gives cross-reference parts and alternative options found for TMS28F010A-12C3FML4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F010A-12C3FML4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010N-12TE13 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | TMS28F010A-12C3FML4 vs CAT28F010N-12TE13 |
TMS28F010-12C3FMQ4 | 128KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | TMS28F010A-12C3FML4 vs TMS28F010-12C3FMQ4 |
CAT28F001N-12TE7 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | TMS28F010A-12C3FML4 vs CAT28F001N-12TE7 |
CAT28F010N-12T | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | TMS28F010A-12C3FML4 vs CAT28F010N-12T |
TMS28F010B-12C4FML4 | 128KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | TMS28F010A-12C3FML4 vs TMS28F010B-12C4FML4 |
MX26C1000BQC-12 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | TMS28F010A-12C3FML4 vs MX26C1000BQC-12 |
TMS28F010B-12C4FMQ4 | 128KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | TMS28F010A-12C3FML4 vs TMS28F010B-12C4FMQ4 |
CAT28F001N-12BT | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | TMS28F010A-12C3FML4 vs CAT28F001N-12BT |
CAT28F010NI-12TE13 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | TMS28F010A-12C3FML4 vs CAT28F010NI-12TE13 |
XLS28F010D-120 | Flash, 128KX8, 120ns, PQCC32, | Exel Microelectronics Inc | TMS28F010A-12C3FML4 vs XLS28F010D-120 |