Part Details for TMS320C6414TBCLZ6 by Texas Instruments
Overview of TMS320C6414TBCLZ6 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6414TBCLZ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39300-5-ND
|
DigiKey | IC DSP FIXED POINT 532FC/CSP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$103.9953 / $112.7200 | Buy Now |
DISTI #
595-MS320C6414TBCLZ6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc RoHS: Compliant | 0 |
|
$100.3500 / $112.6900 | Order Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Ameya Holding Limited | FCCSP 532/I°/FIXED-POINT DIGITAL SIGNAL PROCESSOR | 40 |
|
RFQ | |
|
Chip1Cloud | IC DSP FIXED POINT 532FC/CSP / DSP Fixed-Point 32bit 600MHz 4800MIPS 532-Pin FC/CSP Tray | 550 |
|
RFQ |
Part Details for TMS320C6414TBCLZ6
TMS320C6414TBCLZ6 CAD Models
TMS320C6414TBCLZ6 Part Data Attributes:
|
TMS320C6414TBCLZ6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6414TBCLZ6
Texas Instruments
C64x fixed point DSP- up to 1GHz, McBSP 532-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-532 | |
Pin Count | 532 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.18 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 532 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.16 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6414TBCLZ6
This table gives cross-reference parts and alternative options found for TMS320C6414TBCLZ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6414TBCLZ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6414TBZLZA6 | Fixed-Point Digital Signal Processor 532-FCBGA -40 to 105 | Texas Instruments | TMS320C6414TBCLZ6 vs TMS320C6414TBZLZA6 |
TMS320C6414TBZLZ6 | Fixed-Point Digital Signal Processor 532-FCBGA 0 to 90 | Texas Instruments | TMS320C6414TBCLZ6 vs TMS320C6414TBZLZ6 |