Part Details for TMS320DM6437ZWT5 by Texas Instruments
Overview of TMS320DM6437ZWT5 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM6437ZWT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS320DM6437 - Digital Media Processor, 32-Bit Size, 32-Ext Bit, 27MHz, PBGA361 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 355 |
|
$27.4000 / $32.2300 | Buy Now |
Part Details for TMS320DM6437ZWT5
TMS320DM6437ZWT5 CAD Models
TMS320DM6437ZWT5 Part Data Attributes
|
TMS320DM6437ZWT5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM6437ZWT5
Texas Instruments
Digital Media Processor 361-NFBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 72 | |
Number of Terminals | 361 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 81920 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM6437ZWT5
This table gives cross-reference parts and alternative options found for TMS320DM6437ZWT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM6437ZWT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM6437ZWT4 | Digital Media Processor 361-NFBGA 0 to 90 | Texas Instruments | TMS320DM6437ZWT5 vs TMS320DM6437ZWT4 |
TMS320DM6437ZWT6 | Digital Media Processor 361-NFBGA 0 to 90 | Texas Instruments | TMS320DM6437ZWT5 vs TMS320DM6437ZWT6 |
TMX320DM6437BZWTA | 32-BIT, 27MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-361 | Texas Instruments | TMS320DM6437ZWT5 vs TMX320DM6437BZWTA |
TMX320DM6437BZDUA | 32-BIT, 27MHz, OTHER DSP, PBGA376, 23 X 23 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-376 | Texas Instruments | TMS320DM6437ZWT5 vs TMX320DM6437BZDUA |
TMS320DM6437ZWTQ5 | Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 2 McBSP 361-NFBGA -40 to 125 | Texas Instruments | TMS320DM6437ZWT5 vs TMS320DM6437ZWTQ5 |
TMS320DM6437ZWTQ4 | Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 2 McBSP 361-NFBGA -40 to 125 | Texas Instruments | TMS320DM6437ZWT5 vs TMS320DM6437ZWTQ4 |