-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel, 4:1 general-purpose analog multiplexer with 1.8-V logic control 16-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMUX1309DYYRCT-ND
|
DigiKey | IC SWITCH SP4TX2 195OHM 16SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8389 In Stock |
|
$0.1138 / $0.5200 | Buy Now |
DISTI #
595-TMUX1309DYYR
|
Mouser Electronics | Multiplexer Switch ICs 2-channel, 4:1 general-purpose analog multiplexer with 1.8-V logic control 16-SOT-23-THIN -40 to 125 RoHS: Compliant | 4419 |
|
$0.1130 / $0.5100 | Buy Now |
DISTI #
TMUX1309DYYR
|
TME | IC: multiplexer, SP4T, Ch: 2, SOT23-THN-16, 1.62÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.1670 / $0.5120 | RFQ |
|
Ameya Holding Limited | 12515 |
|
RFQ | ||
|
Win Source Electronics | 2-CHANNEL, 4:1 GENERAL-PURPOSE A / 2 Circuit IC Switch 4:1 195Ohm 16-SOT-23-THIN | 6710 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMUX1309DYYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMUX1309DYYR
Texas Instruments
2-channel, 4:1 general-purpose analog multiplexer with 1.8-V logic control 16-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, TSSOP16,.14,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-05 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 500 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 100 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 740 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP16,.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 105 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TMUX1309DYYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMUX1309DYYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMUX1309QDYYRQ1 | Automotive 5-V, 4:1, two-channel multiplexer with injection control and 1.8-V logic 16-SOT-23-THIN -40 to 125 | Texas Instruments | TMUX1309DYYR vs TMUX1309QDYYRQ1 |