Part Details for TN22-1500T by STMicroelectronics
Overview of TN22-1500T by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN22-1500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1382
|
Newark | Thyristor, 400 V, 1.5 Ma, 1.8 A, 2 A, To-220Ab, 3 Rohs Compliant: Yes |Stmicroelectronics TN22-1500T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | Fluorescent tube lamp starter SCR RoHS: Compliant Min Qty: 1 | 358 |
|
$0.9000 / $1.5500 | Buy Now |
|
Future Electronics | TN22 Series 400 Vdrm 2 A Fluorescent Tube Lamp Starter SCR Flange Mount TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1350Tube |
|
$0.4750 / $0.5650 | Buy Now |
DISTI #
TN22-1500T
|
TME | Thyristor, 400V, Ifmax: 2A, 1.8A, Igt: 1.5mA, TO220AB, THT, tube Min Qty: 1 | 43 |
|
$0.6600 / $1.0300 | Buy Now |
|
Ameya Holding Limited | Thyristor, 400V, Ifmax: 2A, 1.8A, Igt: 1.5mA, TO220AB, THT, tube | 3669 |
|
RFQ |
Part Details for TN22-1500T
TN22-1500T CAD Models
TN22-1500T Part Data Attributes
|
TN22-1500T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN22-1500T
STMicroelectronics
Fluorescent tube lamp starter SCR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 1.5 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 175 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 22 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 2000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | ASSYMETRIC SCR |