Part Details for TNPU06032K00BZEA00 by Vishay Intertechnologies
Overview of TNPU06032K00BZEA00 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPU06032K00BZEA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPU06032K00BZEA00
|
Avnet Americas | Res Thin Film 0603 2kOhm 0.1% 1/10W ±5ppm/K Molded T/R (Alt: TNPU06032K00BZEA00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.9162 | Buy Now |
DISTI #
71-TNPU06032K00BZEA0
|
Mouser Electronics | Thin Film Resistors - SMD | 0 |
|
$0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6320 | Buy Now |
DISTI #
TNPU06032K00BZEA00
|
Avnet Americas | Res Thin Film 0603 2kOhm 0.1% 1/10W ±5ppm/K Molded T/R (Alt: TNPU06032K00BZEA00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.9162 | Buy Now |
DISTI #
4247352RL
|
Farnell | RESISTOR, 2K, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 32 Weeks, 6 Days Container: Reel | 0 |
|
$1.5905 | Buy Now |
DISTI #
4247352
|
Farnell | RESISTOR, 2K, 0.1W, THIN FILM, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 32 Weeks, 6 Days Container: Cut Tape | 0 |
|
$1.5905 | Buy Now |
Part Details for TNPU06032K00BZEA00
TNPU06032K00BZEA00 CAD Models
TNPU06032K00BZEA00 Part Data Attributes:
|
TNPU06032K00BZEA00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPU06032K00BZEA00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPU06032K00BZEA00
This table gives cross-reference parts and alternative options found for TNPU06032K00BZEA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPU06032K00BZEA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPU06032K00AZEN00 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPU06032K00BZEA00 vs TNPU06032K00AZEN00 |
TNPU06032K00BZEN00 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPU06032K00BZEA00 vs TNPU06032K00BZEN00 |