Part Details for TNPU080513K0AYEN by Vishay Intertechnologies
Overview of TNPU080513K0AYEN by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPU080513K0AYEN
TNPU080513K0AYEN CAD Models
TNPU080513K0AYEN Part Data Attributes
|
TNPU080513K0AYEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPU080513K0AYEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TNPU080513K0AYEN
This table gives cross-reference parts and alternative options found for TNPU080513K0AYEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPU080513K0AYEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050F1302BP100 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPU080513K0AYEN vs MCU08050F1302BP100 |
9T08052A1302BCPF3 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | TNPU080513K0AYEN vs 9T08052A1302BCPF3 |
9T08052A1302WCPF3 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | TNPU080513K0AYEN vs 9T08052A1302WCPF3 |
9T08052A1302BCPF4 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | TNPU080513K0AYEN vs 9T08052A1302BCPF4 |
RT0805BRB1313K | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPU080513K0AYEN vs RT0805BRB1313K |
MCU08050F1302BP500 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPU080513K0AYEN vs MCU08050F1302BP500 |
239082141303L | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | TNPU080513K0AYEN vs 239082141303L |
TNPW080513K0BYEA | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPU080513K0AYEN vs TNPW080513K0BYEA |
239082131303L | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | TNPU080513K0AYEN vs 239082131303L |