Part Details for TNPW0603100RBETA by Vishay Intertechnologies
Overview of TNPW0603100RBETA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603100RBETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C6141
|
Newark | Res, Thin Film, 100R, 0.1%, 0.1W, 0603, Reel, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Reliability Rohs Compliant: No |Vishay TNPW0603100RBETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 / $0.2920 | Buy Now |
DISTI #
11C1273
|
Newark | Res, Thin Film, 100R, 0.1%, 0.1W, 0603, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Reliability, Voltage Rating:75Vrohs Compliant: No |Vishay TNPW0603100RBETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2760 | Buy Now |
DISTI #
TNPW0603100RBETA
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW0603100RBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.1955 | Buy Now |
DISTI #
71-TNPW0603100RBETA
|
Mouser Electronics | Thin Film Resistors - SMD 100ohms .1% 25ppm RoHS: Not Compliant | 8416 |
|
$0.2770 / $0.8000 | Buy Now |
DISTI #
V72:2272_09543000
|
Arrow Electronics | Res Thin Film 0603 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1806 Container: Cut Strips | Americas - 336 |
|
$0.2025 / $0.3144 | Buy Now |
|
Future Electronics | 0603 100 Ohms 0.1% 25PPM Thin Film Resistor RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.1940 | Buy Now |
DISTI #
26705926
|
Verical | Res Thin Film 0603 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1806 | Americas - 336 |
|
$0.2025 / $0.2566 | Buy Now |
DISTI #
TNPW0603100RBETA
|
TTI | Thin Film Resistors - SMD 100ohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.2740 | Buy Now |
DISTI #
TNPW0603100RBETA
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Stability (Alt: TNPW0603100RBETA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | RES SMD 100 OHM 0.1% 1/10W 0603 | 31000 |
|
RFQ |
Part Details for TNPW0603100RBETA
TNPW0603100RBETA CAD Models
TNPW0603100RBETA Part Data Attributes:
|
TNPW0603100RBETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603100RBETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603100RBETA
This table gives cross-reference parts and alternative options found for TNPW0603100RBETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603100RBETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1000BAPF3 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603100RBETA vs 9T06031A1000BAPF3 |
RTF16101A25PPM | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW0603100RBETA vs RTF16101A25PPM |
TNPW0603100RBETC | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100RBETA vs TNPW0603100RBETC |
MCT06030D1000BP500 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100RBETA vs MCT06030D1000BP500 |
M1106030D1000BP100 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW0603100RBETA vs M1106030D1000BP100 |
MCT0603MD1000BP100 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100RBETA vs MCT0603MD1000BP100 |
TNPW0603100RBEEN | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100RBETA vs TNPW0603100RBEEN |
MCT06030D1000BPW00 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100RBETA vs MCT06030D1000BPW00 |
RT0603BRD10100R | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603100RBETA vs RT0603BRD10100R |
WF06R1000BTL | Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | TNPW0603100RBETA vs WF06R1000BTL |