Part Details for TNPW121082K5BEEA by Vishay Intertechnologies
Overview of TNPW121082K5BEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW121082K5BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW121082K5BEEA
|
Avnet Americas | Resistor High Stability Thin Film 1210 82.5k Ohm 0.1% 1/3W ±25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW121082K5BEEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7038 / $0.8940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6960 | Buy Now |
DISTI #
TNPW121082K5BEEA
|
Avnet Americas | Resistor High Stability Thin Film 1210 82.5k Ohm 0.1% 1/3W ±25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW121082K5BEEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7038 / $0.8940 | Buy Now |
Part Details for TNPW121082K5BEEA
TNPW121082K5BEEA CAD Models
TNPW121082K5BEEA Part Data Attributes:
|
TNPW121082K5BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW121082K5BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 82500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW121082K5BEEA
This table gives cross-reference parts and alternative options found for TNPW121082K5BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW121082K5BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210BRD0782K5 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW121082K5BEEA vs RT1210BRD0782K5 |
TNPW121082K5BECN0H | Fixed Resistor, Thin Film, 0.33W, 82500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | TNPW121082K5BEEA vs TNPW121082K5BECN0H |
239063238253L | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121082K5BEEA vs 239063238253L |
9T12103A8252BAPF3 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121082K5BEEA vs 9T12103A8252BAPF3 |
239063248253L | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121082K5BEEA vs 239063248253L |
PCF-W1210R-03-8252-B-P-LT | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 82500ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Resistors | TNPW121082K5BEEA vs PCF-W1210R-03-8252-B-P-LT |
TNPW121082K5BEEN | Fixed Resistor, Thin Film, 0.33W, 82500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | TNPW121082K5BEEA vs TNPW121082K5BEEN |
239061248253 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TNPW121082K5BEEA vs 239061248253 |
RT1210BRD1082K5 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW121082K5BEEA vs RT1210BRD1082K5 |
RT1210BRD1382K5 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW121082K5BEEA vs RT1210BRD1382K5 |