Part Details for TNR12G431K by Chemi-Con
Overview of TNR12G431K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR12G431K
TNR12G431K CAD Models
TNR12G431K Part Data Attributes
|
TNR12G431K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR12G431K
Chemi-Con
RESISTOR, VOLTAGE DEPENDENT, 350V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 45 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for TNR12G431K
This table gives cross-reference parts and alternative options found for TNR12G431K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR12G431K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENC431D-10A-TA | RESISTOR, VOLTAGE DEPENDENT, 350V, 45J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | TNR12G431K vs ENC431D-10A-TA |
Q69X3125 | Varistor, 350V, 43J, Through Hole Mount, | TDK Corporation | TNR12G431K vs Q69X3125 |
SVC431D-10AFF9 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TNR12G431K vs SVC431D-10AFF9 |
SVC431D-10AFF5 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TNR12G431K vs SVC431D-10AFF5 |
MOV10271EGA | RESISTOR, VOLTAGE DEPENDENT, 360 V, 43 J, THROUGH HOLE MOUNT | Eaton Bussmann | TNR12G431K vs MOV10271EGA |
SVC431D-10ABF7 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TNR12G431K vs SVC431D-10ABF7 |
B72210S0271K151 | Varistor, 350V, 43J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR12G431K vs B72210S0271K151 |
SVC431D-10AFK9 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TNR12G431K vs SVC431D-10AFK9 |
SVC431D-10ABS7 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TNR12G431K vs SVC431D-10ABS7 |
SVC431D-10ABK1 | Varistor, 350V, 45J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | TNR12G431K vs SVC431D-10ABK1 |