Part Details for TNR32HP391K310 by Chemi-Con
Overview of TNR32HP391K310 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR32HP391K310
TNR32HP391K310 CAD Models
TNR32HP391K310 Part Data Attributes:
|
TNR32HP391K310
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR32HP391K310
Chemi-Con
Varistor, 320V, 350J, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 350 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 320 V |
Alternate Parts for TNR32HP391K310
This table gives cross-reference parts and alternative options found for TNR32HP391K310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR32HP391K310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNT32HP391KB00AAA0 | Varistor, 320V, 350J, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | TNR32HP391K310 vs TNT32HP391KB00AAA0 |
TNB32E-391KB00AAA0 | Varistor, 320V, 350J, Chassis Mount | Chemi-Con | TNR32HP391K310 vs TNB32E-391KB00AAA0 |