Part Details for TOP232PN by Power Integrations
Overview of TOP232PN by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOP232PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-TOP232PN
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 46 |
|
RFQ |
Part Details for TOP232PN
TOP232PN CAD Models
TOP232PN Part Data Attributes
|
TOP232PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP232PN
Power Integrations
Switching Regulator, Voltage-mode, 0.8A, 140kHz Switching Freq-Max, CMOS, PDIP7, 0.300 INCH, PLASTIC, DIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8/7 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.655 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.73 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TOP232PN
This table gives cross-reference parts and alternative options found for TOP232PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP232PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP244Y | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | TOP232PN vs TOP244Y |
ICE2A365 | 3 A SWITCHING REGULATOR, 107 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | TOP232PN vs ICE2A365 |
TEA1522P/N2,112 | SMPS ICs for low-power systems DIP 8-Pin | NXP Semiconductors | TOP232PN vs TEA1522P/N2,112 |
TDA16832 | Switching Regulator, Current-mode, 2.7A, 110kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | TOP232PN vs TDA16832 |
TOP232Y | Switching Regulator, Voltage-mode, 0.8A, 140kHz Switching Freq-Max, CMOS, PZFM5, PLASTIC, TO-220, 7 PIN | Power Integrations | TOP232PN vs TOP232Y |
TOP222YN | Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | TOP232PN vs TOP222YN |
FSDH321 | 1.5A SWITCHING REGULATOR, 110kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | TOP232PN vs FSDH321 |
VIPER22ASTR-E | Fixed frequency off line converter | STMicroelectronics | TOP232PN vs VIPER22ASTR-E |
ICE3A2065 | SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TOP232PN vs ICE3A2065 |
TC33370VPA | Switching Regulator, Voltage-mode, 0.9A, 115kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Telcom Semiconductor Inc | TOP232PN vs TC33370VPA |